Rennsteig 450 009 0 Parallel Pin Punch Ø9 x 12 x 150mm

Standard range
Order Code:

57-7579

Brand: Rennsteig Werkzeuge MPN: 450 009 0 EAN-13: 4049002014796
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £3.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in Stock, despatched in 4 days

This 9 x 12 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 9mm
  • Overall diameter 12mm
  • Weight 120g
  • Manufacturer's part 450 009 0
Type Parallel pin punch
Diameter 9mm
Length 150mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot