Rennsteig 462 125 0 Triangular Hollow-Ground Scraper 14 x 125mm

Order Code:

57-7679

Brand: Rennsteig Werkzeuge MPN: 462 125 0 EAN-13: 4049002006951
  • Country of Origin: Germany
  • Not for sale to persons under age of 18

Discontinued


This 125mm triangular hollow-ground scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 125mm
  • Blade diameter 14mm
  • Weight 90g
  • Manufacturer's part 462 125 0
Type Hollow ground scraper
Blade Width 14mm
Length 125mm

Reviews


Be the first to submit a review

Trustpilot