Rennsteig 462 250 0 Triangular Hollow-Ground Scraper 16 x 250mm

Order Code:

57-7682

Brand: Rennsteig Werkzeuge MPN: 462 250 0 EAN-13: 4049002002991
  • Country of Origin: Germany
  • Not for sale to persons under age of 18

Discontinued


This 250mm triangular hollow-ground scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 250mm
  • Blade diameter 16mm
  • Weight 185g
  • Manufacturer's part 462 250 0
Type Hollow ground scraper
Blade Width 16mm
Length 250mm

Reviews


Be the first to submit a review

Trustpilot