Rennsteig 446 009 0 Rivet Header 9mm

Order Code:

57-7773

Brand: Rennsteig Werkzeuge MPN: 446 009 0 EAN-13: 4049002002762
  • Country of Origin: Germany

Discontinued


This 9mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 120mm
  • Rivet diameter 9mm
  • Head diameter 14.5mm
  • Overall diameter 20mm
  • Weight 320g
  • Manufacturer's part 446 009 0
Type Rivet headers
Size 9 x 120mm

Reviews


Be the first to submit a review

Trustpilot