Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright L-93DP3BT 3mm Phototransistor 940nm 30V

Standard range
Order Code:  

58-2005

 
Brand: Kingbright MPN: L-93DP3BT
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.230
50+ £0.154
100+ £0.130
500+ £0.119

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockBack-order availability date - 31/01/2025


A T-1 (3mm) infra red phototransistor that is spectrally and mechanically matched to an infra red LED (58-2006).


  • Blue transparent lenses
  • Operating temperature -40°C to 85°C
  • Readily interfaced with logic
  • Cathode identified by flat on body
  • Kingbright L-93 Series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR phototransistor
Dice N/A
Forward Current 0.6mA
Forward Voltage Typical 30V
Lens Type Blue transparent
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity N/A
Size 3mm
Spectral Bandwidth N/A
Spectral Wavelength 940nm
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot