Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.108 |
50+ | £0.072 |
100+ | £0.061 |
500+ | £0.056 |
This IR phototransistor is mechanically and spectrally matched to the Kingbright range of IR LEDs.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Device Type | IR phototransistor |
---|---|
Dice | N/A |
Forward Current | N/A |
Forward Voltage Typical | N/A |
Lens Type | N/A |
Operating Temperature Max. | +85°C |
Operating Temperature Min. | -40°C |
Radiant Intensity | N/A |
Size | 3mm |
Spectral Bandwidth | N/A |
Spectral Wavelength | N/A |
Viewing Angle | N/A |
To use this facility please Sign In.
Sign In