Osram SFH213 T1 5mm Photodiode 850nm 10°

Standard range
Order Code:

58-6236

Brand: Osram MPN: SFH213
Qty Unit Price (Ex VAT)
1+ £0.480
100+ £0.406
250+ £0.351
500+ £0.305
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,776 in stock, despatched same dayAdditional quantity lead time 14 days

A Silicon PIN photodiode in a through-hole mounting package. Suitable for applications such as high speed photointerrupters, industrial electronics, control and drive circuits.


  • 5mm LED T1 plastic package
  • Fast switching time
Device Type IR photodiode
Dice N/A
Forward Current N/A
Forward Voltage Typical 1.3V
Lens Type Water clear
Operating Temperature Max. +100°C
Operating Temperature Min. -40°C
Radiant Intensity N/A
Size 5mm
Spectral Bandwidth N/A
Spectral Wavelength 850nm
Viewing Angle 10°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot