Site: Industry
Currency: GBP    
TruOpto OSI3NA5111A 5mm Round Infrared 15° 850nm Water Clear

TruOpto OSI3NA5111A 5mm Round Infrared 15° 850nm Water Clear

TruOpto
Standard range
Order Code:

58-0114

Brand: TruOpto MPN: OSI3NA5111A
Qty Unit Price (Ex VAT)
5+ £0.418
25+ £0.355
100+ £0.300
Price per unit Ex VAT
Order in multiples of 5
804 in stock, despatched same dayAdditional quantity lead time 5 months

This LED radiates in the infrared spectrum and has high radiant power. The device is suitable for IR type applications such as: IrDA, encoders, data communications and IR camers.


  • High radiant power
  • 5mm Standard directivity
  • Superior weather resistance
  • UV Resistant epoxy
  • Water clear lens
  • Narrow 15° beam angle
Device Type IR LED
Dice N/A
Forward Current 100mA
Forward Voltage Typical 1.6V
Lens Type Water clear
Operating Temperature Max. +85°C
Operating Temperature Min. -30°C
Radiant Intensity 60mW/sr
Size 5mm
Spectral Bandwidth N/A
Spectral Wavelength 850nm
Viewing Angle 15°

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, April 1, 2013 | Question by: Rapid Customer | Product code: 58-0114
Q. Could these LEDs be used in an array of say, 20-50, to act as an illuminator for a camera that can see infrared light? (This may help, the camera is a normal consumer digital camera that has had the IR filter removed, and I want to use it in pitch black darkness)
A. Hi Rob, thanks for your question. Yes, this would work well if the IR filter is removed.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C