Site: Industry
Currency: GBP    
TruOpto OSPW5111P High Intensity LED White (30000mcd) 5mm

TruOpto OSPW5111P High Intensity LED White (30000mcd) 5mm

TruOpto
Standard range
Order Code:

55-2484

Brand: TruOpto MPN: OSPW5111P
Qty Unit Price (Ex VAT)
5+ £1.01
100+ £0.732
500+ £0.579
1000+ £0.495
Price per unit Ex VAT
Order in multiples of 5
14,655 in stock, despatched same dayAdditional quantity lead time 5 months

High intensity white LED in a 5mm package featuring a blade cathode which acts as a heat sink to dissipate heat at high current levels. Suitable for automotive dashboard lighting and back lighting.


  • High luminous intensity (30000 mcd) for use in a wide range of indication and illumination applications requiring a high output
  • Manufactured using the latest technologies for long life, energy efficiency and high reliability
  • Suitable for PCB and panel mounting applications
  • Water clear lens
LED Colour White
Dominant Wavelength 0.30/0.31Chromaticity Coords
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 30000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.6V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Size 5mm
Type LED

Order Code: 55-2216

MPN: OSPW5111A-Z3

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£1.47 £1.20 £0.907
2,800 in stock, despatched same dayAdditional 1,000 due on 30/06/2025

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,275 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,716 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, September 29, 2016 | Question by: Rapid Customer | Product code: 55-2484
Q. Would you be able to run two of these in parallel or series circuit with 2 x 1.5v AA batteries? They only need to be bright enough for the eyes of a metal bug project.
A. Hi Harry, thank you for your question. The minimum voltage these work as is 3V so two 1.5V batteries in series will give 3V and then wire this to the two LEDs in parallel but this is the bare minimum they will operate at.
Wednesday, July 13, 2016 | Question by: Rapid Customer | Product code: 55-2484
Q. Hi I would like to use this LED in an electronics project and I was wondering wether there are any resistors you would recommend, thanks! I will be using a 3.7 volt battery in the circuit.
A. Hi Charles, thank you for your question. 55-2484 is a white LED 3.6V with a maximum of 4.2V so at 3.7V no resistor will be required.
Wednesday, May 7, 2014 | Question by: Rapid Customer | Product code: 55-2484
Q. what button cell would I need to run these?
A. Hi Ian. Thank you for your question. Either 2 x any of the button cells or just 1 x coin cell will work with this LED.
Monday, November 12, 2012 | Question by: Rapid Customer | Product code: 55-2484
Q. What size resister is needed is series for 5v supply.
A. Hi Keith, Thanks for your question. This Led will use a 3.6V supply for ideal results – so 1.4V needs to “lost” across the resistor. Using 40mA as the current (80% of max) gives an ideal value of 35 Ohm, and a 0.125W power rating is more than adequate. The next highest resistor value is u39 Ohm in the 0.25W range. See our part: https://www.rapidonline.com/truohm-cr-025-39r-carbon-film-resistor-0-25w-pack-of-100-62-0336
Friday, March 16, 2012 | Question by: Rapid Customer | Product code: 55-2484
Q. Greetings, What is the actual Color Temp (6500K, 12000K, etc.) of these LEDs? Thanks
A. Hi Eric, thanks for your question. The color temp is 10000K.

Reviews

Bright leds

Reviewed by: andrew oldfield - Friday, February 1, 2019
An excellent led. Great reliability and mde all the difference to our product.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C