Site: Industry
Currency: GBP    
High Intensity LEDs

High Intensity LEDs

TruOpto Brand: TruOpto

A range of high intensity LEDs in a 5mm package that features a blade cathode which acts as a heat sink to dissipate heat at high current levels.

  • High luminous intensity for use in a wide range of indication and illumination applications requiring a high output
  • Manufactured using the latest technologies for long life, energy efficiency and high reliability
  • Suitable for PCB and panel mounting applications
  • Water clear lens
ColourWavelengthLum. int. (mcd)IFVFVFVRView
(nm)@ IF (30mA)max. (mA)typ. (V)max. (V)max. (V)angle
White0.30/0.31 *30000503.64.2515°
Warm white0.5/0.43 *28000503.44515°
Red62520000502.22.6515°
Orange60520000502.22.6515°
Yellow59020000502.22.6515°
Green52530000503.33.6515°
Cyan50530000503.64.2515°
Blue47012000503.64.2515°
* Chromaticity coordinates


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C