Site: Industry
Currency: GBP    
TruOpto OSUB5111P 5mm Blue LED 12000mcd

TruOpto OSUB5111P 5mm Blue LED 12000mcd

TruOpto
Standard range
Order Code:

55-2482

Brand: TruOpto MPN: OSUB5111P
Qty Unit Price (Ex VAT)
5+ £0.650
100+ £0.431
500+ £0.360
1000+ £0.335
Price per unit Ex VAT
Order in multiples of 5
8,752 in stock, despatched same dayAdditional quantity lead time 5 months

High intensity blue LED in a 5mm package featuring a blade cathode which acts as a heat sink to dissipate heat at high current levels. Suitable for automotive dashboard lighting and back lighting.


  • High luminous intensity (12000 mcd) for use in a wide range of indication and illumination applications requiring a high output
  • Manufactured using the latest technologies for long life, energy efficiency and high reliability
  • Suitable for PCB and panel mounting applications
  • Water clear lens
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 12000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.6V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Size 5mm
Type LED

Order Code: 55-1810

MPN: OSUB5111A

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.988 £0.826 £0.684
3,840 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,275 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,716 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C