TruOpto OSUB5111A 5mm 3.6V Blue LED High Brightness 15°

TruOpto OSUB5111A 5mm 3.6V Blue LED High Brightness 15°

TruOpto
Standard range
Order Code:

55-1810

Brand: TruOpto MPN: OSUB5111A
Qty Unit Price (Ex VAT)
5+ £0.988
100+ £0.826
500+ £0.684
Price per unit Ex VAT
Order in multiples of 5
3,840 in stock, despatched same dayAdditional quantity lead time 5 months

This 5mm high intensity blue LED is suitable for a wide variety of illumination and indication applications including small area illumination, back lighting and architectural lighting.


  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance - suitable for indoor and outdoor use
  • UV resistant epoxy
  • Suitable alternative for filament lamps
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 25mA
Lens Type Water clear
Luminous Intensity 1200mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.6V
Max Operating Temp +75°C
Minimum Operating Temp -20°C
Size 5mm

Order Code: 55-2482

MPN: OSUB5111P

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.650 £0.431 £0.360 £0.335
8,697 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-2488

MPN: OSBG5111P

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.669 £0.444 £0.360
9,755 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,175 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,681 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, January 23, 2017 | Question by: Rapid Customer | Product code: 55-1810
Q. Hi, I have pupils doing a school project on Planck's constant. Is it possible to get the wavelength of this LED?
A. Hi Ken, thank you for your question. Approximately 470nm for this blue LED.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C