TruOpto OSWC5111P 5mm Warm White LED 28000mcd

Order Code:

55-2600

Brand: TruOpto MPN: OSWC5111P
QtyUnit Price (Ex VAT)
5+£1.21
100+£0.708
500+£0.588
Price per unit Ex VAT
Order in multiples of 5
1,560 in stock, despatched same dayAdditional quantity lead time 5 months

High intensity warm white LED in a 5mm package featuring a blade cathode which acts as a heat sink to dissipate heat at high current levels. Suitable for automotive dashboard lighting and back lighting.


  • High luminous intensity (28000 mcd) for use in a wide range of indication and illumination applications requiring a high output
  • Manufactured using the latest technologies for long life, energy efficiency and high reliability
  • Suitable for PCB and panel mounting applications
  • Water clear lens
LED Colour Warm white
Dominant Wavelength 0.5/0.43Chromaticity Coords
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 28000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.4V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Size 5mm
Type LED

To use this facility please Sign In.

Sign In

Reviews

model headlights

Reviewed by: Ray Taylor - Monday, July 15, 2013
I am making a 5-inch gauge model of the first British main line electric passenger locomotive (North Eastern Railway No 13, 1922). The LEDs are just the right size within the headlamps (4 either end of the loco) but to make them look more realistic I have filed the ends down by 2mm to a rounded end and they look just like incandescent bulbs with their warm white colour and diffuse light.

You may also like

Accessories


Trustpilot
mgctlbxN$MZP mgctlbxV$5.3.7 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C