Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.470 |
100+ | £0.382 |
500+ | £0.322 |
1000+ | £0.248 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High intensity red LED in a 5mm package featuring a blade cathode which acts as a heat sink to dissipate heat at high current levels. Suitable for automotive dashboard lighting and back lighting.
LED Colour | Red |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 50mA |
Lens Type | Water clear |
Luminous Intensity | 20000mcd |
Reverse Voltage | 5V |
Viewing Angle | 15° |
Forward Voltage Typical | 2.2V |
Max Operating Temp | +80°C |
Minimum Operating Temp | -30°C |
Size | 5mm |
Type | LED |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In