Knipex 00 20 16 Electronics Pliers Set - 7 Piece

Extended range
Order Code:

58-3151

Brand: Knipex MPN: 00 20 16 EAN-13: 4003773022619
Qty Unit Price (Ex VAT)
1+ £276.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This 7-piece electronics pliers set from Knipex is ideal for working on electronic components. Containing 6 electronics pliers and one pair of precision tweezers. All pliers are mirror polished, with 2-colour dual component handles. Suppplied in a case made of hard-wearing polyester fabric, pliers are held by elastic band, zippered.

The full set contains:

Electronic gripping pliers 35 12 115: DIN ISO 9655, flat, wide jaws, length 115mm, tip width 4mm
Electronic gripping pliers 35 22 115: DIN ISO 9655, flat, wide jaws, length 115mm, tip width 1.5mm
Electronic gripping pliers 32 115: DIN ISO 9655, round, pointed jaws, length 115mm
Electronic-front transverse cutter 32 120: DIN ISO 9654, with small facet, brackets angled 15°, cutting hardness min. 56 HRC, max. cutting value: (smooth, medium hard, hard wire) 1.5/1.0/0.5mm, length 120mm
Electronic side cutter 77 02 115: DIN ISO 9654, round head, with small facet, cutting hardness 62 HRC, max. cutting value: (smooth, medium hard, hard wire) 1.6/1.2/0.6mm, length 115mm
Electronic side cutter 77 42 115: DIN ISO 9654, round head, with smaller facet, cutting hardness 57 HRC, max. cutting value: (smooth, medium hard, hard wire) 1.3/0.8/115mm, length 115mm
Precision tweezers 92 34 36: with duct pin, peak form, barckets angled 45°, nickel plated, length 120mm


  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Polish, with a fine film of oil, offer effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • Manufacturer's part 00 20 16
Type Various
Number of Pieces 7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot