Knipex 00 20 17 Electronics Pliers Set - 6 Piece

Extended range
Order Code:

58-3154

Brand: Knipex MPN: 00 20 17 EAN-13: 4003773031222
Qty Unit Price (Ex VAT)
1+ £277.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This 6-piece electronics pliers set from Knipex contains 6 ESD electronics pliers - the electrically discharging version. All pliers are mirror-polished, with two-coloured multi-component grip sleeves. Supplied in a case made of hard-wearing polyester fabric, the pliers are held by elastic band, zippered.

The set contains:

Electronic gripping pliers 35 12 115 ESD: Flat, broad jaw, length 115mm
Electronic gripping pliers 35 22 115 ESD: Flat-round jaw, length 115mm
Electronic gripping pliers 35 42 115 ESD: 45° angled, flat-round jaw, length 115mm
Electronic front cutter 64 32 120 ESD: DIN ISO 9654, front-diagonal cutter with small facette, 15° angled, cutting hardness min. 56 HRC, max. cutting values: soft/medium/hard wire: 1.5/1/0.5mm, length 120mm
Electronic side cutter 77 02 115 ESD: DIN ISO 9654, round head with small facette, cutter inductive-hardened in addition, cutting hardness approx. 62 HRC, max. cutting value: soft/medium/hard wire: 1.6/1.2/0.6mm, length 115mm
Electronic side cutter 77 32 115 ESD: Pointed head with small facette, cutting hardness approx. 62 HRC, max. cutting values: soft/medium/hard wire: 1.3/1/0.5mm, length 115mm


  • Electrically discharging handles - dissipative
  • Sturdy, zero backlash box joint
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Polish together with a fine film of oil offers effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Two-colour dual component grips, black/grey
  • Special tool steel, forged, oil-hardened
  • Manufacturer's part 00 20 17
Type Various
Number of Pieces 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot