Knipex 00 20 18 ESD Electronics Pliers & Screwdrivers Set - 8 Piece

Standard range
Order Code:

58-3155

Brand: Knipex MPN: 00 20 18 ESD EAN-13: 4003773051848
Qty Unit Price (Ex VAT)
1+ £157.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

This 8-piece electronics pliers and screwdrivers set from Knipex contains 2 electronics pliers and 6 electronics screwdrivers (ESD electrically discharging version). Supplied in a practical storage box, shock-resistant plastic, with foam insert.

The set contains:

Electronic-gripping pliers 35 22 115 ESD: mirror polished, with two colour extra components-grip covers, flat-roand back, length 115mm
Electronic-lateral cutter 77 02 115 ESD: DIN ISO 9654, mirror polished, with two-colour extra components-grip covers, round head with a small facette, additionally cutting is inductively hardened, cutting hardness about 62 HRC, max. cutting value: smooth/medium/hard wire: 1.6/1.2/0.6mm, length 115mm
4x Wera ESD electronic slit screw driver: 2.5 x 80/3.0 x 80/3.5 x 80/4.0 x 80mm
2x Wera ESD electronic cross slit PH screw driver: PH 0 x 60/PH 1 x 80mm


  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Electrically discharging handles - dissipative
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Polish, together with a fine film of oil, offer effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • With two-colour dual component grips, black/grey
  • Special tool steel, forged, oil-hardened
  • Weight: 470g
  • Manufacturer's part 00 20 18 ESD
Type Flat round
Number of Pieces 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot