Knipex 97 39 13 Crimping Dies For Non-Insulated Crimp Terminals, Tube Cable Lugs

Order Code:

58-3217

Brand: Knipex MPN: 97 39 13 EAN-13: 4003773070108
  • Country of Origin: Germany

Discontinued


These crimping dies from Knipex have been designed for non-insulated crimp terminals, tube and compression cable lugs in accordance with DIN 46234 and DIN 46235 and non-insulated crimp, butt and press connectors in accordance with DIN 46341 and DIN 46267.

The ideal all-in-one tool for electricians, allowing crimping dies to be changed quickly and easily without any additional tool, while repetitive, high crimping quality can be achieved due to precision dies and an integral lock (self-releasing mechanism).

Manufactured to a high standard with special quality chrome vanadium electric steel, oil-hardened. The round magazine is plastic, fibreglass-reinforced.


  • Sorted and protected storage of the interchangeable dies in a round magazine
  • Same reliable crimping results as with fixed crimping dies
  • Capacity: 0.5-10mm²
  • AWG: 20-7
  • Net weight: 45g
  • Manufacturer's part 97 39 13
Type Crimp die
Capacity 0.5 to 10mm²
Weight 45g
Wire Gauge 20 to 7AWG

Reviews


Be the first to submit a review

Trustpilot