Knipex 98 52 Cable Knife 185mm

Extended range
Order Code:

58-3238

Brand: Knipex MPN: 98 52 EAN-13: 4003773035565
  • Quickly find another product in this range by Length:

    180mm 185mm
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This cable knife from Knipex has been designed with comfort in mind, thanks to the ergonomically improved handle shape featuring a comfortable slip guard. The confident grip is manufactued with slip-proof soft components, while the thumb recess and "finger hook" at the end of the handle ensure a good transmission of force when the blade is pulled. Other features include the solid, fixed straight blade and transparent protective cap.


  • Blade: special tool steel, oil-hardened
    Blade length: 50mm
  • Overall length: 185mm
  • Weight: 67g
  • DIN EN 60900
  • Manufacturer's part 98 52
Type Cable knife
Length 185mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot