Knipex 46 11 A3 Circlip Pliers For External Circlips On Shafts Straight 210mm

Standard range
Order Code:

58-3246

Brand: Knipex MPN: 46 11 A3 EAN-13: 4003773033974
Qty Unit Price (Ex VAT)
1+ £16.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

These 210mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 40-100mm shafts. Manufactured to a high standard, the body and 2.3mm straight tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, straight solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Weight: 220g
  • DIN 5254 A
  • Manufacturer's part 46 11 A3
Type External
Bore Diameter N/A
Capacity N/A
Length 210mm
Nose N/A
Shaft Diameter 40 to 100mm
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot