Knipex 46 21 A41 Circlip Pliers For External Circlips On Shafts Angled 300mm

Order Code:

58-3252

Brand: Knipex MPN: 46 21 A41 EAN-13: 4003773039365
  • Country of Origin: Germany

Discontinued


These 300mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 85-140mm shafts. Manufactured to a high standard, the body and 3.2mm angled tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, 90° angled solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Weight: 510g
  • DIN 5254B
  • Manufacturer's part 46 21 A41
Type External
Bore Diameter N/A
Capacity N/A
Length 300mm
Nose N/A
Shaft Diameter 85 to 140mm
Tip Type 90° angled

Reviews


Be the first to submit a review

Trustpilot