Knipex 44 21 J11 Circlip Pliers For Internal Circlips In Bore Holes 130mm

Order Code:

58-3254

Brand: Knipex MPN: 44 21 J11 EAN-13: 4003773022886
  • Country of Origin: Germany

Discontinued


These 130mm (L) circlip pliers from Knipex are ideal for mounting circlips into Ø 12-25mm bores. Manufactured to a high standard, the body and angled tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, 90° angled solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Solid style, forged
  • Weight: 88g
  • DIN 5256 D
  • Manufacturer's part 44 21 J11
Type Internal
Bore Diameter 12 to 25mm
Capacity N/A
Length 130mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

Reviews


Be the first to submit a review

Trustpilot