Knipex 44 21 J41 Circlip Pliers For Internal Circlips In Bore Holes 300mm

Standard range
Order Code:

58-3257

Brand: Knipex MPN: 44 21 J41 EAN-13: 4003773043683
Qty Unit Price (Ex VAT)
1+ £29.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These 300mm (L) circlip pliers from Knipex are ideal for mounting circlips into Ø 85-140mm bores. Manufactured to a high standard, the body and angled tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, 90° angled solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Solid style, forged
  • Weight: 462g
  • DIN 5256 D
  • Manufacturer's part 44 21 J41
Type Internal
Bore Diameter 85 to 140mm
Capacity N/A
Length 300mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot