Knipex 44 11 J1 Circlip Pliers For Internal Circlips In Bore Holes 140mm

Standard range
Order Code:

58-3714

Brand: Knipex MPN: 44 11 J1 EAN-13: 4003773022862
Qty Unit Price (Ex VAT)
1+ £12.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

These 140mm (L) circlip pliers from Knipex are ideal for mounting circlips into Ø 12-25mm bores. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, straight solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Solid style, forged
  • Weight: 88g
  • DIN 5256 C
  • Manufacturer's part 44 11 J1
Type Internal
Bore Diameter 12 to 25mm
Capacity N/A
Length 140mm
Nose N/A
Shaft Diameter N/A
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot