Heller 17763 4 0900 HSS-G Super Twist Drills DIN 338 RN 2.5mm - 2 Pack

Order Code:

58-3961

Brand: Heller MPN: 17763 4 EAN-13: 4010159177634
  • Country of Origin: China

Discontinued


These 2.5mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 57mm
  • Weight 5.3g
Diameter 2.5mm
Length 57mm
Working Length 30mm

Reviews


Be the first to submit a review

Trustpilot