Heller 21138 3 0900 HSS-G Super Twist Drills DIN 338 RN 2.7mm - 10 Pack

Order Code:

58-3964

Brand: Heller MPN: 21138 3 EAN-13: 4010159211383
  • Country of Origin: China

Discontinued


These 2.7mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 61mm
  • Weight 25.3g
Diameter 2.7mm
Length 61mm
Working Length 33mm

Reviews


Be the first to submit a review

Trustpilot