Heller 17765 8 0900 HSS-G Super Twist Drills DIN 338 RN 3.2mm - 2 Pack

Standard range
Order Code:

58-3969

Brand: Heller MPN: 17765 8 EAN-13: 4010159177658
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

These 3.2mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 65mm
  • Weight 8.5g
Diameter 3.2mm
Length 65mm
Working Length 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot