Heller 17804 4 0901 HSS-R Twist Drills DIN 338 RN 6.0mm - 2 Pack

Order Code:

58-4138

Brand: Heller MPN: 17804 4 EAN-13: 4010159178044
  • Country of Origin: China

Discontinued


These 6mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 93mm
  • Weight 26.9g
Diameter 6mm
Length 93mm
Working Length 57mm

Reviews


Be the first to submit a review

Trustpilot