Heller 21226 7 0990 HSS-Co Cobalt Twist Drill DIN 338 RN 3.2mm - Single

Standard range
Order Code:

58-4665

Brand: Heller MPN: 21226 7 EAN-13: 4010159212267
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in Stock, despatched in 4 days

This 3.2mm HSS-Co cobalt twist drill from Heller is equipped to tackle the toughest drilling jobs in stainless steel and metal. It is made from a special HSS steel with a 5% cobalt content. Sold singly.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 65mm
  • Weight 5.2g
Diameter 3.2mm
Length 65mm
Working Length 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot