Heller 21299 1 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 5.8mm - Pack Of 10

Order Code:

58-4698

Brand: Heller MPN: 21299 1 EAN-13: 4010159212991
  • Country of Origin: Austria

Discontinued


These 5.8mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 93mm
  • Weight 149g
Diameter 5.8mm
Length 93mm
Working Length 57mm

Reviews


Be the first to submit a review

Trustpilot