Heller 26594 2 2017 Prefix SDS-plus Hammer Bits Set Of 7

Order Code:

58-4784

Brand: Heller MPN: 26594 2 EAN-13: 4010159265942
  • Country of Origin: China

Discontinued


This set from Heller includes 7 Prefix SDS-plus hammer bits from Heller which are ideal for all concrete and stone applications. Set includes 1 each of the following bits: 5 x 110 x 50mm, 6 x 110 x 50mm, 8 x 110 x 50mm, 6 x 160 x 100mm, 8 x 160 x 100mm, 10 x 160 x 100mm, 12 x 160 x 100mm.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 90mm
  • Weight 500g

Set includes 1 each of the following bits: 5 x 110 x 50mm, 6 x 110 x 50mm, 8 x 110 x 50mm, 6 x 160 x 100mm, 8 x 160 x 100mm, 10 x 160 x 100mm, 12 x 160 x 100mm.
Largest Diameter 12mm
No. of Bits 7
Smallest Diameter 5mm

Reviews


Be the first to submit a review

Trustpilot