Knipex 46 10 A6 Circlip Pliers For Large External Circlips Straight Tips 570mm

Order Code:

58-5752

Brand: Knipex MPN: 46 10 A6 EAN-13: 4003773025009
  • Country of Origin: Germany

Discontinued


These 140mm (L) circlip pliers from Knipex are ideal for mounting large external circlips into Ø 122 - 400mm holes. Manufactured to a high standard using high-strength rolled steel, while the replaceable straight tips are oil-hardened. The pliers also feature a detachable locking mechanism.


  • Non-slip, straight solid tips
  • Shaft Ø: 252 - 400mm
  • Solid style, forged
  • Black powder coated body
  • Weight: 1795g
  • DIN 5254 A
  • Manufacturer's part 46 10 A6

For replaceable straight tips see 58-5755.
Type External
Bore Diameter N/A
Capacity N/A
Length 570mm
Nose N/A
Shaft Diameter 252 to 400mm
Tip Type Straight

Reviews


Be the first to submit a review

Trustpilot