Christmas Opening Hours and Delivery Dates here

Sommer Cable 300-0107 Guitar Cable Yellow & Black 20 AWG

Order Code:

59-1182

Brand: Sommer Cable MPN: 300-0107
  • Quickly find another product in this range by Colour:

    Black & Blue Yellow & Black
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 16/01/2026

The Sommer Cable 300-0107 is a Guitar Cable SC-CLASSIQUE that looks old, but the technology is new and unused. The core is made up of an inside lead with a diameter of 0.50mm², consisting of 28 individual fine copper litz, ensuring untainted musical pleasure across lengths of 66 feet often considered a problem by spoiled musicians. The Yellow and Black 24AWG cable is rounded off by a thick insulation of foamed and lacquered PE and dense, tin-plated copper braiding. Eye-catching is the additional fabric coating giving the SC-CLASSIQUE the necessary vintage styling. And it also sounds like a cable from the sixties.

The SC-CLASSIQUE convinces with a lot of warmth, a solid sound, and heights as clear as glass.

Application: High-end guitar and instrument cable with vintage sound and styling, Unbalanced cable for stage and studio.


  • The warm and fat sound of the Sixties
  • Robust textile jacket in vintage styling
  • Very low capacity and double shielding made of copper braiding + semiconductor
  • Easy to wind
  • Construction: LI2Y(LS)CY1x0,50mm²
  • Jacket, diameter: PVC + fabric 0000 x .26 inch
  • Size: AWG 20
  • Inner conductors: 1 x .5 mm²
  • Copper strand per conductor: 28 x .0059 inch
  • Conductor insulation: Foam/skin-PE .087 inch
  • Shielding: copper braiding tin-plated + semiconductor
  • Shielding factor 100 %
  • Temperature range min: -40 °F
  • Temperature range max: 176 °F
  • Fire load per inch: .079 kWh
  • Weight: per 1000 ft 34.2 lbs
  • Electrical Data:
  • Capac. cond./shield. 78pF/m
  • Cond. resistance per 1000 ft: < 11.0Ω
  • Insulation. resistance per 1000 ft: > 3.0MΩ
  • Sold per Metre
  • Supplied in Yellow/Black sheath
  • Manufacturer's part: Sommer Cable 300-0107

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow & Black
Conductor Cross Section 0.50mm²
AWG 20 AWG
Insulation Material Tin Plated Spiral Copper Shield (TSCS)
Length Sold Per Metre
Type Guitar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot