Wiska 10064014 BS 21 Blind Plug Length 30mm
Image Representative of Range

Wiska 10064014 BS 21 Blind Plug Length 30mm

Standard range
Order Code:

59-1268

Brand: Wiska MPN: 10064014
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
10+ £0.245
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
142 available to back orderBack-order availability date - 22/01/2025

This red plastic blind plug from the Wiska BS range has a diameter of 21mm and a length of 30mm.


  • Accessory type: Filler plug
  • Colour: Red
  • Manufacturer's part 10064014
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Outside diameter: 21mm
Type Blind plug
Colour Red
Material Polyamide
Size M21

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot