Wiska BS Blind Plugs

<p>These red plastic blind plugs from the <STRONG>Wiska</STRONG> BS range are available in a variety of lengths with different diameters.</p>
  • Accessory type: Filler plug
  • Colour: Red
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Order codeMftrs Part No.DiameterLength
59-1254100640002mm12mm
59-1255100640013mm12mm
59-1257100640035mm12mm
59-1258100640046mm16mm
59-1259100640057mm16mm
59-1260100640068mm16mm
59-1261100640079mm16mm
59-12621006400810mm16mm
59-12631006400912mm22mm
59-12641006401013mm22mm
59-12651006401114mm22mm
59-12661006401217mm17mm
59-12681006401421mm30mm
59-12691006401525mm30mm
59-12701006401628mm30mm
59-12711006401735mm35mm
59-12721006401838mm35mm
59-12731006401948mm35mm
59-12741006402063mm35mm

Trustpilot