Wiska 50062892 FD 16 Cable Grommet Size M16 Black (RAL 9005)
Image Representative of Range

Wiska 50062892 FD 16 Cable Grommet Size M16 Black (RAL 9005)

Standard range
Order Code:

59-1276

Brand: Wiska MPN: 50062892 EAN-13: 2050001453471
Qty Unit Price (Ex VAT)
5+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
390 available to back orderBack-order availability date - 12/02/2025

This black synthetic rubber M16 cable grommet from the Wiska FD range is 18mm in length and can accommodate cables between 5mm and 9mm.


  • Colour: Black
  • Manufacturer's part 50062892
  • Protection type: IP66/IP67
  • Size: M16
Type Cable grommet
Cable Diameter 5 to 7mm
Colour Black
Height 11mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 16.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot