Wiska FD Cable Grommets

<p>These synthetic rubber cable grommets from the <STRONG>Wiska</STRONG> FD range are available in a variety of sizes in either black or silver grey.</p>
  • Protection type: IP66/IP67
Description Image Product MPN Pricing (Ex VAT) Buy Qty Cable Diameter Colour Height Panel Hole Diameter Type Material Operating Temperature Range
Wiska 50062891 FD 12 Cable Grommet Size M12 Black (RAL 9005)
Wiska 50062891 FD 12 Cable Grommet Size M12 Black (RAL 9005)
Standard range
50062891
1+ £0.310

471 available to back orderBack-order availability date - 12/02/2025
4 to 7mm Black 5.6mm 12.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062892 FD 16 Cable Grommet Size M16 Black (RAL 9005)
Wiska 50062892 FD 16 Cable Grommet Size M16 Black (RAL 9005)
Standard range
50062892
5+ £0.330

Order in multiples of 5


390 available to back orderBack-order availability date - 12/02/2025
5 to 7mm Black 11mm 16.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062893 FD 20 Cable Grommet Size M20 Black (RAL 9005)
Wiska 50062893 FD 20 Cable Grommet Size M20 Black (RAL 9005)
Standard range
50062893
5+ £0.381

Order in multiples of 5


67 available to back orderBack-order availability date - 12/02/2025
8 to 13mm Black 13.4mm 20.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062894 FD 25 Cable Grommet Size M25 Black (RAL 9005)
Wiska 50062894 FD 25 Cable Grommet Size M25 Black (RAL 9005)
Standard range
50062894
5+ £0.520

Order in multiples of 5


25 available to back orderBack-order availability date - 12/02/2025
11 to 17mm Black 15.3mm 25.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062895 FD 32 Cable Grommet Size M32 Black (RAL 9005)
Wiska 50062895 FD 32 Cable Grommet Size M32 Black (RAL 9005)
Standard range
50062895
5+ £1.49

Order in multiples of 5


5 in stock, despatched same dayBack-order availability date - 12/02/2025
15 to 20mm Black 18.6mm 32.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062896 FD 40 Cable Grommet Size M40 Black (RAL 9005)
Wiska 50062896 FD 40 Cable Grommet Size M40 Black (RAL 9005)
Standard range
50062896
1+ £1.17

56 available to back orderBack-order availability date - 12/02/2025
19 to 28mm Black 21.7mm 40.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062897 FD 50 Cable Grommet Size M50 Black (RAL 9005)
Wiska 50062897 FD 50 Cable Grommet Size M50 Black (RAL 9005)
Standard range
50062897
1+ £2.30

101 available to back orderBack-order availability date - 12/02/2025
27 to 35mm Black 25mm 50.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062770 FD 12 Cable Grommet Size M12 Silver Grey (RAL 7001)
Wiska 50062770 FD 12 Cable Grommet Size M12 Silver Grey (RAL 7001)
Standard range
50062770
5+ £0.310

Order in multiples of 5


147 available to back orderBack-order availability date - 12/02/2025
4 to 7mm Grey 5.6mm 12.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062771 FD 16 Cable Grommet Size M16 Silver Grey (RAL 7001)
Wiska 50062771 FD 16 Cable Grommet Size M16 Silver Grey (RAL 7001)
Standard range
50062771
5+ £0.333

Order in multiples of 5


923 available to back orderBack-order availability date - 12/02/2025
5 to 7mm Grey 11mm 16.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062772 FD 20 Cable Grommet Size M20 Silver Grey (RAL 7001)
Wiska 50062772 FD 20 Cable Grommet Size M20 Silver Grey (RAL 7001)
Standard range
50062772
5+ £0.317

Order in multiples of 5


1,575 available to back orderBack-order availability date - 12/02/2025
8 to 13mm Grey 13.4mm 20.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062773 FD 25 Cable Grommet Size M25 Silver Grey (RAL 7001)
Wiska 50062773 FD 25 Cable Grommet Size M25 Silver Grey (RAL 7001)
Standard range
50062773
5+ £0.540

Order in multiples of 5


27 available to back orderBack-order availability date - 12/02/2025
11 to 17mm Grey 15.3mm 25.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062774 FD 32 Cable Grommet Size M32 Silver Grey (RAL 7001)
Wiska 50062774 FD 32 Cable Grommet Size M32 Silver Grey (RAL 7001)
Standard range
50062774
5+ £0.760

Order in multiples of 5


76 available to back orderBack-order availability date - 12/02/2025
15 to 20mm Grey 18.6mm 32.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062775 FD 40 Cable Grommet Size M40 Silver Grey (RAL 7001)
Wiska 50062775 FD 40 Cable Grommet Size M40 Silver Grey (RAL 7001)
Standard range
50062775
1+ £1.07

179 available to back orderBack-order availability date - 12/02/2025
19 to 28mm Grey 21.7mm 40.5mm Cable grommet EPDM -40 to +110°C
Wiska 50062776 FD 50 Cable Grommet Size M50 Silver Grey (RAL 7001)
Wiska 50062776 FD 50 Cable Grommet Size M50 Silver Grey (RAL 7001)
Standard range
50062776
1+ £1.93

23 available to back orderBack-order availability date - 12/02/2025
27 to 35mm Grey 25mm 50.5mm Cable grommet EPDM -40 to +110°C
Order codeMftrs Part No.Size
59-127550062891M12
59-127650062892M16
59-127750062893M20
59-127850062894M25
59-127950062895M30
59-128050062896M40
59-128150062897M50
59-128250062770M12
59-128350062771M16
59-128450062772M20
59-128550062773M25
59-128650062774M32
59-128750062775M40
59-128850062776M50


Trustpilot