Wiska 50062775 FD 40 Cable Grommet Size M40 Silver Grey (RAL 7001)

Wiska 50062775 FD 40 Cable Grommet Size M40 Silver Grey (RAL 7001)

Order Code:

59-1287

Brand: Wiska MPN: 50062775

Discontinued


This silver grey synthetic rubber M40 cable grommet from the Wiska FD range is 30mm in length and can accommodate cables between 19mm and 28mm.


  • Colour: Silver-grey (RAL 7001)
  • Manufacturer's part 50062775
  • Protection type: IP66/IP67
  • Size: M40
Type Cable grommet
Cable Diameter 19 to 28mm
Colour Grey
Height 21.7mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 40.5mm

Reviews


Be the first to submit a review

Trustpilot