Wiska 50062771 FD 16 Cable Grommet Size M16 Silver Grey (RAL 7001)
Image Representative of Range

Wiska 50062771 FD 16 Cable Grommet Size M16 Silver Grey (RAL 7001)

Standard range
Order Code:

59-1283

Brand: Wiska MPN: 50062771
Qty Unit Price (Ex VAT)
5+ £0.333
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
228 available to back orderBack-order availability date - 29/12/2024

This silver grey synthetic rubber M16 cable grommet from the Wiska FD range is 18mm in length and can accommodate cables between 5mm and 9mm.


  • Colour: Silver-grey (RAL 7001)
  • Manufacturer's part 50062771
  • Protection type: IP66/IP67
  • Size: M16
Type Cable grommet
Cable Diameter 5 to 7mm
Colour Grey
Height 11mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 16.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot