Wiska 50062776 FD 50 Cable Grommet Size M50 Silver Grey (RAL 7001)

Wiska 50062776 FD 50 Cable Grommet Size M50 Silver Grey (RAL 7001)

Order Code:

59-1288

Brand: Wiska MPN: 50062776

Discontinued


This silver grey synthetic rubber M50 cable grommet from the Wiska FD range is 35mm in length and can accommodate cables between 27mm and 35mm.


  • Colour: Silver-grey (RAL 7001)
  • Manufacturer's part 50062776
  • Protection type: IP66/IP67
  • Size: M50
Type Cable grommet
Cable Diameter 27 to 35mm
Colour Grey
Height 25mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 50.5mm

Reviews


Be the first to submit a review

Trustpilot