Wiska 50062897 FD 50 Cable Grommet Size M50 Black (RAL 9005)
Image Representative of Range

Wiska 50062897 FD 50 Cable Grommet Size M50 Black (RAL 9005)

Standard range
Order Code:

59-1281

Brand: Wiska MPN: 50062897 EAN-13: 2050001454522
Qty Was Unit Price (Ex VAT)
1+ £2.64   £2.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
101 available to back orderBack-order availability date - 12/02/2025

This black synthetic rubber M50 cable grommet from the Wiska FD range is 35mm in length and can accommodate cables between 27mm and 35mm.


  • Colour: Black
  • Manufacturer's part 50062897
  • Protection type: IP66/IP67
  • Size: M50
Type Cable grommet
Cable Diameter 27 to 35mm
Colour Black
Height 25mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 50.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot