Wiska 50062893 FD 20 Cable Grommet Size M20 Black (RAL 9005)
Image Representative of Range

Wiska 50062893 FD 20 Cable Grommet Size M20 Black (RAL 9005)

Standard range
Order Code:

59-1277

Brand: Wiska MPN: 50062893
Qty Unit Price (Ex VAT)
5+ £0.381
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
122 available to back orderBack-order availability date - 29/12/2024

This black synthetic rubber M20 cable grommet from the Wiska FD range is 20mm in length and can accommodate cables between 8mm and 13mm.


  • Colour: Black
  • Manufacturer's part 50062893
  • Protection type: IP66/IP67
  • Size: M20
Type Cable grommet
Cable Diameter 8 to 13mm
Colour Black
Height 13.4mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 20.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot