Wiska 50062770 FD 12 Cable Grommet Size M12 Silver Grey (RAL 7001)

Wiska 50062770 FD 12 Cable Grommet Size M12 Silver Grey (RAL 7001)

Order Code:

59-1282

Brand: Wiska MPN: 50062770

Discontinued


This silver grey synthetic rubber M12 cable grommet from the Wiska FD range is 13mm in length and can accommodate cables between 4mm and 7mm.


  • Colour: Silver-grey (RAL 7001)
  • Manufacturer's part 50062770
  • Protection type: IP66/IP67
  • Size: M12
Type Cable grommet
Cable Diameter 4 to 7mm
Colour Grey
Height 5.6mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 12.5mm

Reviews


Be the first to submit a review

Trustpilot