Wiska 50062895 FD 32 Cable Grommet Size M32 Black (RAL 9005)
Image Representative of Range

Wiska 50062895 FD 32 Cable Grommet Size M32 Black (RAL 9005)

Standard range
Order Code:

59-1279

Brand: Wiska MPN: 50062895
Qty Unit Price (Ex VAT)
5+ £1.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 in stock, despatched same dayBack-order availability date - 29/12/2024

This black synthetic rubber M32 cable grommet from the Wiska FD range is 25mm in length and can accommodate cables between 15mm and 20mm.


  • Colour: Black
  • Manufacturer's part 50062895
  • Protection type: IP66/IP67
  • Size: M32
Type Cable grommet
Cable Diameter 15 to 20mm
Colour Black
Height 18.6mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 32.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot