Wiska 50062894 FD 25 Cable Grommet Size M25 Black (RAL 9005)

Wiska 50062894 FD 25 Cable Grommet Size M25 Black (RAL 9005)

Order Code:

59-1278

Brand: Wiska MPN: 50062894

Discontinued


This black synthetic rubber M25 cable grommet from the Wiska FD range is 21.5mm in length and can accommodate cables between 11mm and 17mm.


  • Colour: Black
  • Manufacturer's part 50062894
  • Protection type: IP66/IP67
  • Size: M25
Type Cable grommet
Cable Diameter 11 to 17mm
Colour Black
Height 15.3mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 25.5mm

Reviews


Be the first to submit a review

Trustpilot