Wiska 50062774 FD 32 Cable Grommet Size M32 Silver Grey (RAL 7001)
Image Representative of Range

Wiska 50062774 FD 32 Cable Grommet Size M32 Silver Grey (RAL 7001)

Standard range
Order Code:

59-1286

Brand: Wiska MPN: 50062774 EAN-13: 2050001454577
Qty Unit Price (Ex VAT)
5+ £0.760
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
76 available to back orderBack-order availability date - 12/02/2025

This silver grey synthetic rubber M32 cable grommet from the Wiska FD range is 25mm in length and can accommodate cables between 15mm and 20mm.


  • Colour: Silver-grey (RAL 7001)
  • Manufacturer's part 50062774
  • Protection type: IP66/IP67
  • Size: M32
Type Cable grommet
Cable Diameter 15 to 20mm
Colour Grey
Height 18.6mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 32.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot