Wiska 50062896 FD 40 Cable Grommet Size M40 Black (RAL 9005)
Image Representative of Range

Wiska 50062896 FD 40 Cable Grommet Size M40 Black (RAL 9005)

Standard range
Order Code:

59-1280

Brand: Wiska MPN: 50062896
Qty Unit Price (Ex VAT)
1+ £1.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 12/02/2025

This black synthetic rubber M40 cable grommet from the Wiska FD range is 30mm in length and can accommodate cables between 19mm and 28mm.


  • Colour: Black
  • Manufacturer's part 50062896
  • Protection type: IP66/IP67
  • Size: M40
Type Cable grommet
Cable Diameter 19 to 28mm
Colour Black
Height 21.7mm
Material EPDM
Operating Temperature Range -40 to +110°C
Panel Hole Diameter 40.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot