Wiska 10062801 EADR 12 Sprint Connection Thread Gasket M12

Wiska 10062801 EADR 12 Sprint Connection Thread Gasket M12

Order Code:

59-1299

Brand: Wiska MPN: 10062801

Discontinued


Black synthetic rubber M12 connection thread gasket from the Wiska EADR Sprint range.


  • Size M12
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10062801
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Type Thread gasket
Cable Diameter N/A
Colour Black
Height 2mm
Material EPDM
Operating Temperature Range -40 to +140°C
Panel Hole Diameter N/A

Reviews


Be the first to submit a review

Trustpilot