Wiska 10063572 KEM 20/25 Plastic Thread Adaptor M20/M25
Image Representative of Range

Wiska 10063572 KEM 20/25 Plastic Thread Adaptor M20/M25

Standard range
Order Code:

59-1337

Brand: Wiska MPN: 10063572 EAN-13: 2050001455109
Qty Unit Price (Ex VAT)
5+ £0.480
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
459 available to back orderBack-order availability date - 22/01/2025

Light grey reinforced plastic M20/M25 thread adaptor from the Wiska KEM range.


  • Accessory type: Cable gland extension
  • Colour: Light grey
  • External thread: M20
  • Internal thread: M25
  • Manufacturer's part 10063572
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Type Expander
External thread M20
Internal thread M25
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot