Wiska KEM Thread Adaptors

Wiska Brand: Wiska
<p>Light grey reinforced plastic thread adaptors from the <STRONG>Wiska</STRONG> KEM range.</p>
  • Accessory type: Cable gland extension
  • Colour: Light grey
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Description Image Product Buy Qty Pricing (Ex VAT) External thread Internal thread Type Material
Wiska 10063570 KEM 12/16 Plastic Thread Adaptor M12/M16
Wiska 10063570 KEM 12/16 Plastic Thread Adaptor M12/M16
Standard range
Order code: 59-1335
MPN: 10063570

Order in multiples of 5


102 in Stock, despatched in 4 days
5+ £0.360
M12 M16 Expander Polyamide
Wiska 10063571 KEM 16/20 Plastic Thread Adaptor M16/M20
Wiska 10063571 KEM 16/20 Plastic Thread Adaptor M16/M20
Standard range
Order code: 59-1336
MPN: 10063571

Order in multiples of 5


586 in Stock, despatched in 4 days
5+ £0.543
M16 M20 Expander Polyamide
Wiska 10063572 KEM 20/25 Plastic Thread Adaptor M20/M25
Wiska 10063572 KEM 20/25 Plastic Thread Adaptor M20/M25
Standard range
Order code: 59-1337
MPN: 10063572

Order in multiples of 5


354 in Stock, despatched in 4 days
5+ £0.480
M20 M25 Expander Polyamide
Wiska 10063573 KEM 25/32 Plastic Thread Adaptor M25/M32
Wiska 10063573 KEM 25/32 Plastic Thread Adaptor M25/M32
Standard range
Order code: 59-1338
MPN: 10063573

58 in Stock, despatched in 4 days
1+ £1.40
M25 M32 Expander Polyamide
Wiska 10063574 KEM 32/40 Plastic Thread Adaptor M32/M40
Wiska 10063574 KEM 32/40 Plastic Thread Adaptor M32/M40
Standard range
Order code: 59-1339
MPN: 10063574

94 in Stock, despatched in 4 days
1+ £2.14
M32 M40 Expander Polyamide
Wiska 10063575 KEM 40/50 Plastic Thread Adaptor M40/M50
Wiska 10063575 KEM 40/50 Plastic Thread Adaptor M40/M50
Standard range
Order code: 59-1340
MPN: 10063575

64 in Stock, despatched in 4 days
1+ £3.76
M40 M50 Expander Polyamide
Wiska 10063576 KEM 50/63 Plastic Thread Adaptor M50/M63
Wiska 10063576 KEM 50/63 Plastic Thread Adaptor M50/M63
Standard range
Order code: 59-1341
MPN: 10063576

41 in Stock, despatched in 4 days
1+ £4.84
M50 M63 Expander Polyamide
Order codeMftrs Part No.External threadInternal thread
59-133510063570M12M16
59-133610063571M16M20
59-133710063572M20M25
59-133810063573M25M32
59-133910063574M32M40
59-134010063575M40M50
59-134110063576M50M63


Trustpilot